
00746 | |
|---|---|
DigiKey Part Number | 1568-00746-ND |
Manufacturer | |
Manufacturer Product Number | 00746 |
Description | SUPER CAPACITOR - 10F/2.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.5 V Radial, Can 500mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Qualification AEC-Q200 |
Manufacturer SparkFun Electronics | Termination PC Pins |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 10 F | Lead Spacing 0.197" (5.00mm) |
Tolerance -20%, +80% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 2.5 V | Height - Seated (Max) 1.398" (35.50mm) |
ESR (Equivalent Series Resistance) 500mOhm | Operating Temperature -40°C ~ 70°C |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |

