
00683 | |
|---|---|
DigiKey Part Number | 1568-00683-ND |
Manufacturer | |
Manufacturer Product Number | 00683 |
Description | LED MATRIXTRI COLOR LARGE |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Common Cathode Row, Common Anode Column Red, Green, Blue (RGB) 2V Red, 3.3V Green, 3.3V Blue 2.37" L x 2.37" W x 0.36" H (60.20mm x 60.20mm x 9.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Millicandela Rating | 150mcd Red, 300mcd Green, 200mcd Blue | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 2.37" L x 2.37" W x 0.36" H (60.20mm x 60.20mm x 9.10mm) | |
Color | Red, Green, Blue (RGB) | |
Configuration | 8 x 8 | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Interface | - |

