
00597 | |
|---|---|
DigiKey Part Number | 1568-00597-ND |
Manufacturer | |
Manufacturer Product Number | 00597 |
Description | SWITCH SLIDE DPDT 0.1A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Category | Actuator Type Standard |
Manufacturer SparkFun Electronics | Actuator Length 0.99mm |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Circuit DPDT | Mounting Type Surface Mount |
Contact Timing Not Specified | Termination Style Gull Wing |
Switch Function On-On | Operating Temperature -10°C ~ 60°C |
Current Rating (Amps) 100mA (DC) | Actuator Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Voltage Rating - DC 12 V | Mechanical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

