
00587 | |
|---|---|
DigiKey Part Number | 1568-00587-ND |
Manufacturer | |
Manufacturer Product Number | 00587 |
Description | USB MINI-B SMD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle |
Category | Gender Receptacle |
Manufacturer SparkFun Electronics | Mounting Type Surface Mount, Right Angle |
Packaging Bulk | Mounting Feature Horizontal |
Part Status Active | Termination Solder |
Connector Type USB - mini B | Number of Ports 1 |
Number of Contacts 5 | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

