
00536 | |
|---|---|
DigiKey Part Number | 1568-00536-ND |
Manufacturer | |
Manufacturer Product Number | 00536 |
Description | CRYSTAL 16MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz Crystal 20pF HC-49/US |
Category | Frequency Stability ±50ppm |
Mfr | Load Capacitance 20pF |
Packaging Bulk | Operating Mode Fundamental |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 16 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

