
00499 | |
|---|---|
DigiKey Part Number | 1568-00499-ND |
Manufacturer | |
Manufacturer Product Number | 00499 |
Description | SSOP TO DIP ADAPTER - 20-PIN |
Customer Reference | |
Detailed Description | SMD to DIP SSOP 20 0.025" (0.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | SMD to DIP | |
Package Accepted | SSOP | |
Number of Positions | 20 | |
Pitch | 0.025" (0.64mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.000" L x 0.700" W (25.40mm x 17.78mm) |

