00494 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SparkFun Electronics
In Stock: 758
Unit Price: 3,23000 €
Datasheet
SMD to DIP SOIC 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00494

DigiKey Part Number
1568-00494-ND
Manufacturer
Manufacturer Product Number
00494
Description
SOIC TO DIP ADAPTER - 8-PIN
Customer Reference
Detailed Description
SMD to DIP SOIC 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Proto Board Type
SMD to DIP
Package Accepted
SOIC
Number of Positions
8
Pitch
-
Board Thickness
-
Material
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes