Brushed DC Motor Gearmotor Incremental 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00319

DigiKey Part Number
1568-00319-ND
Manufacturer
Manufacturer Product Number
00319
Description
GEARMOTOR 3V DUAL
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor Incremental 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Box
Part Status
Obsolete
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
3VDC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
Incremental
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
Gears, Hardware, Housing, Motor (2)
Gear Reduction Ratio
203, 58
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.