RF ANTENNA General Purpose Flat Bar SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00290

DigiKey Part Number
1568-00290-ND
Manufacturer
Manufacturer Product Number
00290
Description
QUAD-BAND WIRED CELLULAR ANTENNA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Flat Bar SMA Male Adhesive
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
4
Manufacturer
SparkFun Electronics
VSWR
2
Packaging
Bulk
Gain
3.5dBi, 3.5dBi, 3.5dBi, 3.5dBi
Part Status
Active
Features
Cable - 3m
RF Family/Standard
Cellular
Termination
SMA Male
Frequency Group
Wide Band
Mounting Type
Adhesive
Frequency (Center/Band)
850MHz, 892MHz, 900MHz, 1.8GHz, 1.85GHz, 1.9GHz, 2.4GHz
Height (Max)
0.157" (4.00mm)
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Applications
General Purpose
Antenna Type
Flat Bar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,00000 €18,00 €
Manufacturers Standard Package
Unit Price without VAT:18,00000 €
Unit Price with VAT:21,42000 €