Cable Assembly Coaxial MMCX to SMA 6.693" (170.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00285

DigiKey Part Number
1568-00285-ND
Manufacturer
Manufacturer Product Number
00285
Description
COAX CBL SMA TO MMCX 6.6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to SMA 6.693" (170.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
MMCX to SMA
1st Connector
MMCX Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
6.693" (170.00mm)
Cable Type
-
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,70000 €7,70 €
Manufacturers Standard Package
Unit Price without VAT:7,70000 €
Unit Price with VAT:9,16300 €