
00107 | |
|---|---|
DigiKey Part Number | 1568-00107-ND |
Manufacturer | |
Manufacturer Product Number | 00107 |
Description | IC REG LINEAR 5V 1.5A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220 |
Category | Voltage - Output (Min/Fixed) 5V |
Mfr | Voltage Dropout (Max) 2V @ 1A |
Packaging Bulk | Current - Output |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-220-3 |
Number of Regulators 1 | Supplier Device Package TO-220 |
Voltage - Input (Max) 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

