


SR1010AB-MD150-MP1 | |
|---|---|
DigiKey Part Number | 3918-SR1010AB-MD150-MP1-ND |
Manufacturer | |
Manufacturer Product Number | SR1010AB-MD150-MP1 |
Description | RF TXRX MODULE INTEGRATED TRACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultra Wideband (UWB) Impulse Radio Transceiver Module 3.1GHz ~ 5.8GHz Integrated, Trace |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | ||
Modulation | OOK | |
Frequency | 3.1GHz ~ 5.8GHz | |
Data Rate | 20.48Mbps | |
Power - Output | 10dBm | |
Sensitivity | -75dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | SR1010 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Receiving | 8mA | |
Current - Transmitting | 2.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,28000 € | 112,28 € |
| Unit Price without VAT: | 112,28000 € |
|---|---|
| Unit Price with VAT: | 133,61320 € |









