



UTS718MPN | |
|---|---|
DigiKey Part Number | SOU1905-ND |
Manufacturer | |
Manufacturer Product Number | UTS718MPN |
Description | CONN FBR OPTIC RCPT HSG FOR MPO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Receptacle For MPO Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
For Use With/Related Products | MPO Receptacles | |
Simplex/Duplex | Simplex | |
Cable Diameter | 0.12" ~ 0.24" (3.0mm ~ 6.0mm) | |
Mounting Type | Panel Mount, Bulkhead - Front Side Nut | |
Housing Material | Thermoplastic | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Circular Bayonet Coupling | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Operating Temperature | -40°C ~ 105°C | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,50440 € | 512,61 € |
| Unit Price without VAT: | 20,50440 € |
|---|---|
| Unit Price with VAT: | 24,40024 € |

