UTS712E3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTS712E3P
UTS712E3P_View2
Lighting Interconnect Solutions

UTS712E3P

DigiKey Part Number
UTS712E3P-ND
Manufacturer
Manufacturer Product Number
UTS712E3P
Description
CONN RCPT MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
UTS712E3P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
12-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
UV Resistant
Shielding
Current Rating (Amps)
13A
Voltage Rating
600V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Insert Material
Polychloroprene
Applications
Energy, Instrumentation, Lighting, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,28000 €18,28 €
1015,53000 €155,30 €
2514,55720 €363,93 €
5013,86260 €693,13 €
10013,20130 €1.320,13 €
25012,37556 €3.093,89 €
50011,78554 €5.892,77 €
Manufacturers Standard Package
Unit Price without VAT:18,28000 €
Unit Price with VAT:21,75320 €