


UTS710CCRY | |
|---|---|
DigiKey Part Number | SOU1323-ND |
Manufacturer | |
Manufacturer Product Number | UTS710CCRY |
Description | CONN CODING RING 10 YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring 10 Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Coding Ring | |
For Use With/Related Products | Trim Trio® UTS Receptacles | |
Shell Size - Insert | 10 | |
Material | - | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,48880 € | 12,22 € |
| 50 | 0,46540 € | 23,27 € |
| 100 | 0,44310 € | 44,31 € |
| 300 | 0,40997 € | 122,99 € |
| 500 | 0,39544 € | 197,72 € |
| 1.000 | 0,37655 € | 376,55 € |
| 2.500 | 0,35296 € | 882,40 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |















