



UTS6JC8E2P | |
|---|---|
DigiKey Part Number | SOU2114-ND |
Manufacturer | |
Manufacturer Product Number | UTS6JC8E2P |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UTS6JC8E2P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 8-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, UV Resistant | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 16.0µin (0.41µm) | |
Insert Material | Polychloroprene | |
Applications | Energy, Instrumentation, Lighting, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,43000 € | 23,43 € |
| 10 | 19,91600 € | 199,16 € |
| 25 | 18,66880 € | 466,72 € |
| 50 | 17,77780 € | 888,89 € |
| 100 | 16,93010 € | 1.693,01 € |
| 250 | 15,87124 € | 3.967,81 € |
| 500 | 15,11476 € | 7.557,38 € |
| Unit Price without VAT: | 23,43000 € |
|---|---|
| Unit Price with VAT: | 27,88170 € |




