



UTS18DCGR | |
|---|---|
DigiKey Part Number | UTS18DCGR-ND |
Manufacturer | |
Manufacturer Product Number | UTS18DCGR |
Description | CONN SEALING COVER 18 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 18 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Trim Trio® UTS Jam Nut Receptacles | |
Shell Size - Insert | 18 | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,83000 € | 6,83 € |
| 10 | 5,80500 € | 58,05 € |
| 25 | 5,44120 € | 136,03 € |
| 50 | 5,18160 € | 259,08 € |
| 100 | 4,93410 € | 493,41 € |
| 250 | 4,62524 € | 1.156,31 € |
| 500 | 4,40466 € | 2.202,33 € |
| 1.000 | 4,19463 € | 4.194,63 € |
| Unit Price without VAT: | 6,83000 € |
|---|---|
| Unit Price with VAT: | 8,12770 € |







