


UTP14DCG | |
|---|---|
DigiKey Part Number | UTP14DCG-ND |
Manufacturer | |
Manufacturer Product Number | UTP14DCG |
Description | CONN DUST COVER 14 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 14 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Trim Trio® UTG, UTO, UTOW, UTP Receptacles | |
Shell Size - Insert | 14 | |
Material | Thermoplastic, Glass Filled | |
Features | Dust Tight, Metal Chain with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,84000 € | 9,84 € |
| 10 | 8,36100 € | 83,61 € |
| 25 | 7,83680 € | 195,92 € |
| 50 | 7,46260 € | 373,13 € |
| 100 | 7,10640 € | 710,64 € |
| 250 | 6,66176 € | 1.665,44 € |
| 500 | 6,34406 € | 3.172,03 € |
| 1.000 | 6,04165 € | 6.041,65 € |
| Unit Price without VAT: | 9,84000 € |
|---|---|
| Unit Price with VAT: | 11,70960 € |












