


UTP12DCG | |
|---|---|
DigiKey Part Number | UTP12DCG-ND |
Manufacturer | |
Manufacturer Product Number | UTP12DCG |
Description | CONN DUST COVER 12 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Trim Trio® UTG, UTO, UTOW, UTP Receptacles | |
Shell Size - Insert | 12 | |
Material | Thermoplastic, Glass Filled | |
Features | Dust Tight, Metal Chain with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,47000 € | 10,47 € |
| 10 | 8,89600 € | 88,96 € |
| 25 | 8,33840 € | 208,46 € |
| 50 | 7,94060 € | 397,03 € |
| 100 | 7,56150 € | 756,15 € |
| 250 | 7,08836 € | 1.772,09 € |
| 500 | 6,75036 € | 3.375,18 € |
| 1.000 | 6,42855 € | 6.428,55 € |
| Unit Price without VAT: | 10,47000 € |
|---|---|
| Unit Price with VAT: | 12,45930 € |













