


UTP10DCG | |
|---|---|
DigiKey Part Number | UTP10DCG-ND |
Manufacturer | |
Manufacturer Product Number | UTP10DCG |
Description | CONN DUST COVER 10 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 10 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Trim Trio® UTG, UTO, UTOW, UTP Receptacles | |
Shell Size - Insert | 10 | |
Material | Thermoplastic, Glass Filled | |
Features | Dust Tight, Metal Chain with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,96000 € | 9,96 € |
| 10 | 8,45900 € | 84,59 € |
| 25 | 7,92960 € | 198,24 € |
| 50 | 7,55080 € | 377,54 € |
| 100 | 7,19050 € | 719,05 € |
| 250 | 6,74052 € | 1.685,13 € |
| 500 | 6,41908 € | 3.209,54 € |
| 1.000 | 6,11310 € | 6.113,10 € |
| Unit Price without VAT: | 9,96000 € |
|---|---|
| Unit Price with VAT: | 11,85240 € |










