


UTL7145P | |
|---|---|
DigiKey Part Number | SOU2273-ND |
Manufacturer | |
Manufacturer Product Number | UTL7145P |
Description | CONN RCPT HSG MALE 5POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 (2 + 2 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UTL7145P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 5 (2 + 2 Power + PE) | |
Shell Size - Insert | 14-5 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,97000 € | 15,97 € |
| 10 | 13,57100 € | 135,71 € |
| 25 | 12,72120 € | 318,03 € |
| 50 | 12,11400 € | 605,70 € |
| 100 | 11,53620 € | 1.153,62 € |
| 250 | 10,81456 € | 2.703,64 € |
| 500 | 10,29902 € | 5.149,51 € |
| Unit Price without VAT: | 15,97000 € |
|---|---|
| Unit Price with VAT: | 19,00430 € |







