Souriau UTL Series Plastic Connectors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Souriau UTL Series Plastic Connectors | Digi-Key Daily
Lighting Interconnect Solutions

UTL6102G1W3P14AWG

DigiKey Part Number
UTL6102G1W3P14AWG-ND
Manufacturer
Manufacturer Product Number
UTL6102G1W3P14AWG
Description
CONN CIRC PLUG 6POS GOLD CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 (3 + 2 Power + PE) Position Circular Connector Plug, Female Sockets and Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
UTL6102G1W3P14AWG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6 (3 + 2 Power + PE)
Shell Size - Insert
10-2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Latch Lock
Orientation
-
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 5VA
Features
Shrink Boot, UV Resistant
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
Flash
Insert Material
Polyamide (PA), Nylon
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2515,19360 €379,84 €
Manufacturers Standard Package
Unit Price without VAT:15,19360 €
Unit Price with VAT:18,08038 €