


UTL14JC | |
|---|---|
DigiKey Part Number | SOU2270-ND |
Manufacturer | |
Manufacturer Product Number | UTL14JC |
Description | CONN BACKSHELL SZ14 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 14 |
Datasheet | Datasheet |
EDA/CAD Models | UTL14JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | 14 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Sealing Gland | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | UTL Series Plug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,28960 € | 332,24 € |
| Unit Price without VAT: | 13,28960 € |
|---|---|
| Unit Price with VAT: | 15,81462 € |


