UTGX7147SSCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTGX7147SSCR
UTGX Series

UTGX7147SSCR

DigiKey Part Number
1539-UTGX7147SSCR-ND
Manufacturer
Manufacturer Product Number
UTGX7147SSCR
Description
CONN RCPT FMALE 7P GOLD SCREW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 (6 + PE) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
7 (6 + PE)
Shell Size - Insert
14-7
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Screw
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
UV Resistant
Shielding
Current Rating (Amps)
10A
Voltage Rating
500V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
Automation, Industrial, Instrumentation, Testing Equipment
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2555,91680 €1.397,92 €
Unit Price without VAT:55,91680 €
Unit Price with VAT:66,54099 €