UTGX0103S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Souriau-Sunbank by Eaton
In Stock: 25
Unit Price: 13,59000 €
Datasheet
UTGX0103S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTGX0103S
UTGX Series

UTGX0103S

DigiKey Part Number
1539-UTGX0103S-ND
Manufacturer
Manufacturer Product Number
UTGX0103S
Description
CONN RCPT HSG FMALE 3POS PNL MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 (2 + PE) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
3 (2 + PE)
Shell Size - Insert
10-3
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
UV Resistant
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2510,88560 €272,14 €
Manufacturers Standard Package
Unit Price without VAT:10,88560 €
Unit Price with VAT:12,95386 €