


UTG618DCG | |
|---|---|
DigiKey Part Number | UTG618DCG-ND |
Manufacturer | |
Manufacturer Product Number | UTG618DCG |
Description | CONN DUST COVER 18 BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 18 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Trim Trio® UTG, UTO, UTOW, UTP Plugs | |
Shell Size - Insert | 18 | |
Material | Plastic | |
Features | Dust Tight, Metal Chain, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,10000 € | 13,10 € |
| 10 | 11,13300 € | 111,33 € |
| 25 | 10,43560 € | 260,89 € |
| Unit Price without VAT: | 13,10000 € |
|---|---|
| Unit Price with VAT: | 15,58900 € |










