UTG616-19SN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTG616-19SN

DigiKey Part Number
SOU1662-ND
Manufacturer
Manufacturer Product Number
UTG616-19SN
Description
CONN PLG HSG FMALE 19POS INLINE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
19
Shell Size - Insert
16-19
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Brass
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic, Glass Filled
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,54000 €15,54 €
1013,20600 €132,06 €
2512,37920 €309,48 €
5011,78820 €589,41 €
10011,22590 €1.122,59 €
25010,52364 €2.630,91 €
50010,02194 €5.010,97 €
Manufacturers Standard Package
Unit Price without VAT:15,54000 €
Unit Price with VAT:18,49260 €