UTG18AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTG18AD

DigiKey Part Number
SOU2062-ND
Manufacturer
Manufacturer Product Number
UTG18AD
Description
CONN BACKSH ADPT SZ18 1 1/16-18
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Heat Shrink Adapter 1 1/16-18 UNEF 18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.311" (33.30mm)
Shell Size - Insert
18
Thread Size
1 1/16-18 UNEF
Cable Exit
180°
Material
Metal
Plating
Anodized
Shielding
-
Color
Black
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
Trim Trio® UTG and UTP Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,50000 €26,50 €
1022,51800 €225,18 €
2521,10840 €527,71 €
5020,10140 €1.005,07 €
10019,14270 €1.914,27 €
25017,94572 €4.486,43 €
50017,26320 €8.631,60 €
Manufacturers Standard Package
Unit Price without VAT:26,50000 €
Unit Price with VAT:31,53500 €