UTG16PG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTG16PG

DigiKey Part Number
SOU1134-ND
Manufacturer
Manufacturer Product Number
UTG16PG
Description
CONN BACKSH W/CLMP SZ16 BLK PG16
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Cable Clamp PG16 16
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.315" ~ 0.807" (8.00mm ~ 20.50mm)
Diameter - Outside
1.189" (30.20mm)
Shell Size - Insert
16
Thread Size
PG16
Cable Exit
180°
Material
Thermoplastic
Plating
-
Shielding
-
Color
Black
Features
Cable Gland, Clamp Screws, Washers
Ingress Protection
IP65 - Dust Tight, Water Resistant
Includes
7 pcs - 1 Backshell, 1 Cable Clamp, 1 Cable Gland, 2 Screws, 2 Washers
Material Flammability Rating
-
For Use With/Related Products
Trim Trio® UTG and UTP Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,94000 €11,94 €
1010,15200 €101,52 €
259,51640 €237,91 €
509,06180 €453,09 €
1008,62940 €862,94 €
2508,08952 €2.022,38 €
5007,70378 €3.851,89 €
1.0007,33658 €7.336,58 €
Manufacturers Standard Package
Unit Price without VAT:11,94000 €
Unit Price with VAT:14,20860 €