
UTG14PG | |
|---|---|
DigiKey Part Number | SOU1133-ND |
Manufacturer | |
Manufacturer Product Number | UTG14PG |
Description | CONN BACKSH W/CLMP SZ14 PG13.5 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp PG13.5 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.276" ~ 0.728" (7.00mm ~ 18.50mm) | |
Diameter - Outside | 1.062" (26.97mm) | |
Shell Size - Insert | 14 | |
Thread Size | PG13.5 | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Cable Gland, Clamp Screws, Washers | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Includes | 7 pcs - 1 Backshell, 1 Cable Clamp, 1 Cable Gland, 2 Screws, 2 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | Trim Trio® UTG and UTP Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,17000 € | 10,17 € |
| 10 | 8,64300 € | 86,43 € |
| 25 | 8,10120 € | 202,53 € |
| 50 | 7,71440 € | 385,72 € |
| 100 | 7,34630 € | 734,63 € |
| 250 | 6,88664 € | 1.721,66 € |
| 500 | 6,55820 € | 3.279,10 € |
| 1.000 | 6,24557 € | 6.245,57 € |
| Unit Price without VAT: | 10,17000 € |
|---|---|
| Unit Price with VAT: | 12,10230 € |









