New Product
UT0X7124P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UT0X7124P
Souriau UTOX Series Connectors from Eaton PIO | DigiKey

UT0X712E4P

DigiKey Part Number
1539-UT0X712E4P-ND
Manufacturer
Manufacturer Product Number
UT0X712E4P
Description
JAM NUT RECEPTACLE, WITHOUT BACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
UT0X712E4P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
12-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
-
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
16A
Voltage Rating
300V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polychloroprene
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,51000 €31,51 €
1026,78300 €267,83 €
2525,10640 €627,66 €
5023,90880 €1.195,44 €
10022,76860 €2.276,86 €
25021,34496 €5.336,24 €
Manufacturers Standard Package
Unit Price without VAT:31,51000 €
Unit Price with VAT:37,49690 €