New Product
UT0X01412P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UT0X01412P
Souriau UTOX Series Connectors from Eaton PIO | DigiKey

UT0X014E12P

DigiKey Part Number
1539-UT0X014E12P-ND
Manufacturer
Manufacturer Product Number
UT0X014E12P
Description
SQUARE FLANGE RECEPTACLE, WITHOU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
UT0X014E12P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Grade
-
Qualification
-
Shell Size - Insert
14-12
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
-
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
50V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polychloroprene
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,26000 €30,26 €
1025,71700 €257,17 €
2524,10680 €602,67 €
5022,95700 €1.147,85 €
10021,86220 €2.186,22 €
25020,49520 €5.123,80 €
Manufacturers Standard Package
Unit Price without VAT:30,26000 €
Unit Price with VAT:36,00940 €