Souriau UTOX Series Connectors from Eaton PIO | DigiKey
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT0X012E8P

DigiKey Part Number
1539-UT0X012E8P-ND
Manufacturer
Manufacturer Product Number
UT0X012E8P
Description
SQUARE FLANGE RECEPTACLE, WITHOU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
UT0X012E8P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Grade
-
Qualification
-
Shell Size - Insert
12-8
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
-
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
6A
Voltage Rating
32V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polychloroprene
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,63000 €25,63 €
1021,78300 €217,83 €
2520,41920 €510,48 €
5019,44520 €972,26 €
10018,51780 €1.851,78 €
25017,35980 €4.339,95 €
50016,64782 €8.323,91 €
Manufacturers Standard Package
Unit Price without VAT:25,63000 €
Unit Price with VAT:30,49970 €