
UT016LPGN | |
|---|---|
DigiKey Part Number | UT016LPGN-ND |
Manufacturer | |
Manufacturer Product Number | UT016LPGN |
Description | CONN BACKSH W/CLMP SZ16 SIL PG16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG16 16 |
Datasheet | Datasheet |
EDA/CAD Models | UT016LPGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.315" ~ 0.807" (8.00mm ~ 20.50mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 16 | |
Thread Size | PG16 | |
Cable Exit | 90° | |
Material | Brass | |
Plating | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws, Strain Relief | |
Ingress Protection | - | |
Includes | 8 pcs - 2 pc Backshell, 1 Cable Clamp, 1 Grommet, 2 Screws, 2 Washers | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,72000 € | 111,72 € |
| 10 | 94,96900 € | 949,69 € |
| 25 | 89,02960 € | 2.225,74 € |
| 50 | 84,78560 € | 4.239,28 € |
| 100 | 83,31470 € | 8.331,47 € |
| Unit Price without VAT: | 111,72000 € |
|---|---|
| Unit Price with VAT: | 132,94680 € |






