
UT012LPGN | |
|---|---|
DigiKey Part Number | UT012LPGN-ND |
Manufacturer | |
Manufacturer Product Number | UT012LPGN |
Description | CONN BACKSH W/CLMP SZ12 SIL PG11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG11 12 |
Datasheet | Datasheet |
EDA/CAD Models | UT012LPGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.276" ~ 0.629" (7.00mm ~ 16.00mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 12 | |
Thread Size | PG11 | |
Cable Exit | 90° | |
Material | Brass | |
Plating | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws, Strain Relief | |
Ingress Protection | - | |
Includes | 8 pcs - 2 pc Backshell, 1 Cable Clamp, 1 Grommet, 2 Screws, 2 Washers | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,41000 € | 164,41 € |
| 10 | 139,76100 € | 1.397,61 € |
| 25 | 131,02200 € | 3.275,55 € |
| 50 | 127,12600 € | 6.356,30 € |
| Unit Price without VAT: | 164,41000 € |
|---|---|
| Unit Price with VAT: | 195,64790 € |











