
UT012JCL | |
|---|---|
DigiKey Part Number | SOU2018-ND |
Manufacturer | |
Manufacturer Product Number | UT012JCL |
Description | CONN BACKSH W/CLMP SZ12 SIL PG11 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG11 12 |
Datasheet | Datasheet |
EDA/CAD Models | UT012JCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.315" ~ 0.472" (8.00mm ~ 12.00mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 12 | |
Thread Size | PG11 | |
Cable Exit | 180° | |
Material | Brass | |
Plating | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | Sealing Gland, Strain Relief | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,80000 € | 21,80 € |
| 10 | 18,53100 € | 185,31 € |
| 25 | 17,37000 € | 434,25 € |
| 50 | 16,54140 € | 827,07 € |
| 100 | 15,75220 € | 1.575,22 € |
| 250 | 14,76716 € | 3.691,79 € |
| 500 | 14,06324 € | 7.031,62 € |
| Unit Price without VAT: | 21,80000 € |
|---|---|
| Unit Price with VAT: | 25,94200 € |











