
SM24W-3TK6 | |
|---|---|
DigiKey Part Number | SM24W-3TK6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM24W-3TK6 |
Description | .040 PIN REEL ASSY SZ24 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-28 AWG Size 24 Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 24 | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | 0.32 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43333 € | 1.299,99 € |
| Unit Price without VAT: | 0,43333 € |
|---|---|
| Unit Price with VAT: | 0,51566 € |



