



SM16ML11TK6 | |
|---|---|
DigiKey Part Number | SOU2155-ND |
Manufacturer | |
Manufacturer Product Number | SM16ML11TK6 |
Description | CONN PIN 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,72000 € | 7,20 € |
| 25 | 0,67480 € | 16,87 € |
| 50 | 0,64240 € | 32,12 € |
| 100 | 0,61170 € | 61,17 € |
| 300 | 0,56600 € | 169,80 € |
| 500 | 0,54596 € | 272,98 € |
| 1.000 | 0,51989 € | 519,89 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

















