



SC24ML-1D70 | |
|---|---|
DigiKey Part Number | SOU2146-ND |
Manufacturer | |
Manufacturer Product Number | SC24ML-1D70 |
Description | CONN SOCKET 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,40700 € | 14,07 € |
| 25 | 1,31840 € | 32,96 € |
| 50 | 1,25540 € | 62,77 € |
| 100 | 1,19540 € | 119,54 € |
| 300 | 1,10617 € | 331,85 € |
| 500 | 1,06702 € | 533,51 € |
| 1.000 | 1,01609 € | 1.016,09 € |
| 2.500 | 0,95250 € | 2.381,25 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |



