
SC20M1S2 | |
---|---|
DigiKey Part Number | SC20M1S2-ND |
Manufacturer | |
Manufacturer Product Number | SC20M1S2 |
Description | STP .0625 DIA SOC 22-20 |
Customer Reference | |
Detailed Description | Socket Contact Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |