


RMDX60-50D28 | |
|---|---|
DigiKey Part Number | SOU2135-ND |
Manufacturer | |
Manufacturer Product Number | RMDX60-50D28 |
Description | CONN SCKT COAX 30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coax, Socket Center, Assembly Contact Gold Crimp 30 AWG Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Coax, Socket Center, Assembly | |
Contact Termination | Crimp | |
Wire Gauge | 30 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,62000 € | 26,62 € |
| 10 | 22,62100 € | 226,21 € |
| 25 | 21,20520 € | 530,13 € |
| 50 | 20,19340 € | 1.009,67 € |
| 100 | 19,23030 € | 1.923,03 € |
| 250 | 18,02772 € | 4.506,93 € |
| Unit Price without VAT: | 26,62000 € |
|---|---|
| Unit Price with VAT: | 31,67780 € |















