

RM20M12E8K | |
---|---|
DigiKey Part Number | RM20M12E8K-ND |
Manufacturer | |
Manufacturer Product Number | RM20M12E8K |
Description | CONN PIN 20-22AWG GOLD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder 20-22 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,12246 € | 561,23 € |
Unit Price without VAT: | 1,12246 € |
---|---|
Unit Price with VAT: | 1,33573 € |