Socket Contact 16 AWG Size 16 Solder Cup Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 16 AWG Size 16 Solder Cup Gold
Souriau USA-Clipper Series Circular Connectors | Datasheet Preview

CM16SS10MQ

DigiKey Part Number
SOU1968-ND
Manufacturer
Manufacturer Product Number
CM16SS10MQ
Description
CONTACT SOCKET 16AWG SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact 16 AWG Size 16 Solder Cup Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
16
Wire Gauge or Range - AWG
16 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Solder Cup
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Termination Finish
Nickel
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,56000 €2,56 €
102,17200 €21,72 €
252,03560 €50,89 €
501,93840 €96,92 €
1001,84570 €184,57 €
2501,73008 €432,52 €
5001,64750 €823,75 €
1.0001,56890 €1.568,90 €
2.5001,47074 €3.676,85 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €