


CL124051 | |
|---|---|
DigiKey Part Number | CL124051-ND |
Manufacturer | |
Manufacturer Product Number | CL124051 |
Description | CONN BACKSHELL SZ4 BLACK PG36 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell PG36 4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.710" ~ 0.980" (18.03mm ~ 24.89mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 4 | |
Thread Size | PG36 | |
Cable Exit | 90° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Sealing Gland | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Clipper Sealed Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 42,61010 € | 4.261,01 € |
| Unit Price without VAT: | 42,61010 € |
|---|---|
| Unit Price with VAT: | 50,70602 € |







