
8D0S17WUASN023 | |
|---|---|
DigiKey Part Number | 666-8D0S17WUASN023-ND |
Manufacturer | |
Manufacturer Product Number | 8D0S17WUASN023 |
Description | USB CABLES ASSEMBLY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 4 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Tin | |
Shell/Shielding Material | Aluminum Alloy | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 196,99920 € | 4.924,98 € |
| Unit Price without VAT: | 196,99920 € |
|---|---|
| Unit Price with VAT: | 234,42905 € |


