82911684NAPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82911684NAPC
Souriau UTL Series Plastic Connectors | Digi-Key Daily

82911684NAPC

DigiKey Part Number
82911684NAPC-ND
Manufacturer
Manufacturer Product Number
82911684NAPC
Description
CONTACT SOCKET 8-12AWG PCB SLVR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 8-12 AWG Size 3.6mm PCB Pin Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
3.6mm
Wire Gauge or Range - AWG
8-12 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
PCB Pin
Contact Material
Brass
Contact Finish
Silver
Contact Finish Thickness
24.0µin (0.61µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,80702 €903,51 €
Unit Price without VAT:1,80702 €
Unit Price with VAT:2,15035 €