
82911462K | |
|---|---|
DigiKey Part Number | 82911462K-ND |
Manufacturer | |
Manufacturer Product Number | 82911462K |
Description | CONTACT SOCKET 16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16 AWG Size 12 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 16 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,33400 € | 433,40 € |
| Unit Price without VAT: | 4,33400 € |
|---|---|
| Unit Price with VAT: | 5,15746 € |











