
SKR0610 | |
|---|---|
DigiKey Part Number | 5781-SKR0610CT-ND |
Manufacturer | |
Manufacturer Product Number | SKR0610 |
Description | High-SNR PDM Directional MEMS |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Noise Cancelling (-30dB ±1dB) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soundskrit, Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Noise Cancelling | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -30dB ±1dB | |
S/N Ratio | 67.5dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 780 µA | |
Port Location | Bottom, Top | |
Ratings | - | |
Termination | Surface Mount | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.052" (1.31mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 1.300 | 1,55466 € | 2.021,06 € |
| 25.000 | 1,42511 € | 35.627,75 € |
| 50.000 | 1,29555 € | 64.777,50 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |






