Flat Washer 0.189" (4.80mm) Thick Polyurethane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0510001-30-10

DigiKey Part Number
4746-0510001-30-10-ND
Manufacturer
Sorbothane
Manufacturer Product Number
0510001-30-10
Description
WASHER FLAT POLYURETHANE
Customer Reference
Detailed Description
Flat Washer 0.189" (4.80mm) Thick Polyurethane
Datasheet
 Datasheet
EDA/CAD Models
0510001-30-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Flat
Manufacturer
Sorbothane
Diameter - Inside
0.450" (11.43mm)
Series
Diameter - Outside
1.000" (25.40mm) 1"
Packaging
Bulk
Thickness
0.189" (4.80mm)
Part Status
Active
Material
Polyurethane
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Gelmec
A separate 38,25 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
42,14250 €8,57 €
121,83583 €22,03 €
521,60635 €83,53 €
1001,42780 €142,78 €
Unit Price without VAT:2,14250 €
Unit Price with VAT:2,54958 €