
0236237-70-10 | |
|---|---|
DigiKey Part Number | 4746-0236237-70-10-ND |
Manufacturer | Sorbothane |
Manufacturer Product Number | 0236237-70-10 |
Description | SHOCK ABSRPT 36"L X 2"W X 0.38"H |
Customer Reference | |
Detailed Description | Shock Absorption Strip Black 36.00" L x 2.00" W x 0.38" H (914.4mm x 50.8mm x 9.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sorbothane | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shock Absorption Strip | |
Color | Black | |
Size / Dimension | 36.00" L x 2.00" W x 0.38" H (914.4mm x 50.8mm x 9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,68000 € | 42,68 € |
| 4 | 37,93500 € | 151,74 € |
| 10 | 34,14200 € | 341,42 € |
| 26 | 31,03769 € | 806,98 € |
| 50 | 28,45140 € | 1.422,57 € |
| Unit Price without VAT: | 42,68000 € |
|---|---|
| Unit Price with VAT: | 50,78920 € |


